74AHC595PW/AUJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,40000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,48000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2.092
Unit Price: 0,29000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1.466
Unit Price: 0,45000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,23708 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3.130
Unit Price: 0,54000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,25796 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 95
Unit Price: 0,61000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,63000 €
Datasheet
16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC595PW/AUJ

DigiKey Part Number
74AHC595PW/AUJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHC595PW/AUJ
Description
IC SR TRI-STATE 8BIT 16-TSSOP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,13833 €345,83 €
5.0000,13423 €671,15 €
7.5000,13217 €991,28 €
12.5000,12990 €1.623,75 €
17.5000,12857 €2.249,97 €
25.0000,12729 €3.182,25 €
62.5000,12454 €7.783,75 €
Manufacturers Standard Package
Unit Price without VAT:0,13833 €
Unit Price with VAT:0,16461 €