Similar
Similar
Similar

74AHC240D-Q100J | |
|---|---|
DigiKey Part Number | 74AHC240D-Q100J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHC240D-Q100J |
Description | IC BUFF 2V/5.5V 20-SO |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer NXP USA Inc. | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Logic Type Buffer, Inverting | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Bits per Element 4 | Supplier Device Package 20-SO |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC240DWR2G | onsemi | 965 | MC74VHC240DWR2GOSCT-ND | 0,93000 € | Similar |
| SN74AHC240DW | Rochester Electronics, LLC | 28.673 | 2156-SN74AHC240DW-ND | 0,98589 € | Similar |
| SN74AHC240DWR | Texas Instruments | 23.132 | 296-4580-1-ND | 0,64000 € | Similar |



