
SC16C752BIBS,157 | |
|---|---|
DigiKey Part Number | 2156-SC16C752BIBS,157-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | SC16C752BIBS,157 |
Description | IC DUAL UART 64BYTE 32HVQFN |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel 64 Byte 32-HVQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Features | - | |
Number of Channels | 2, DUART | |
FIFO's | 64 Byte | |
Protocol | - | |
Data Rate (Max) | 5Mbps | |
Voltage - Supply | 2.5V, 3.3V, 5V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 | 4,13714 € | 260,64 € |
| Unit Price without VAT: | 4,13714 € |
|---|---|
| Unit Price with VAT: | 4,92320 € |


