
PTN3365BSMP | |
|---|---|
DigiKey Part Number | 2156-PTN3365BSMP-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PTN3365BSMP |
Description | PTN3365BS - Enhanced Performance |
Customer Reference | |
Detailed Description | Video Shifter IC I2C 32-HVQFN (5x5) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Shifter | |
Applications | Consumer Video | |
Control Interface | I2C | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 302 | 0,86371 € | 260,84 € |
| Unit Price without VAT: | 0,86371 € |
|---|---|
| Unit Price with VAT: | 1,02781 € |


