
PCA9675PW,118 | |
|---|---|
DigiKey Part Number | 2156-PCA9675PW,118-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PCA9675PW,118 |
Description | PCA9675PW - Remote 16-Bit I/O Ex |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 1 MHz 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 300µA, 42mA | |
Clock Frequency | 1 MHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | 1,52012 € | 258,42 € |
| Unit Price without VAT: | 1,52012 € |
|---|---|
| Unit Price with VAT: | 1,80894 € |

