PCA9532D,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9532D,118

DigiKey Part Number
2156-PCA9532D,118-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
PCA9532D,118
Description
PCA9532D - 16-Bit I& 178;C-Bus L
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear I2C Dimming 25mA 24-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP Semiconductors
Series
-
Packaging
Bulk
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
2.3V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
25mA
Frequency
-
Dimming
I2C
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.935
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,60 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1541,68422 €259,37 €
Unit Price without VAT:1,68422 €
Unit Price with VAT:2,00422 €