
NT3H2111W0FHKH | |
|---|---|
DigiKey Part Number | 2156-NT3H2111W0FHKH-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | NT3H2111W0FHKH |
Description | NT3H2111 - NTAG IC, NFC Forum Ty |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz ISO 14443, NFC I2C 1.67V ~ 3.6V 8-XFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | RFID Reader/Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443, NFC | |
Interface | I2C | |
Voltage - Supply | 1.67V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFQFN Exposed Pad | |
Supplier Device Package | 8-XQFN (1.6x1.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 369 | 0,69959 € | 258,15 € |
| Unit Price without VAT: | 0,69959 € |
|---|---|
| Unit Price with VAT: | 0,83251 € |



