cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIMX8ML4DVNLZAB

DigiKey Part Number
2156-MIMX8ML4DVNLZAB-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
MIMX8ML4DVNLZAB
Description
IC MPU I.MX8M 1.8GHZ 486LFBGA
Customer Reference
Detailed Description
ARM® Cortex®-A53 Microprocessor IC i.MX8M 4 Core, 64-Bit 1.8GHz 548-LFBGA (15x15)
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP Semiconductors
Series
Packaging
Bulk
Part Status
Active
Core Processor
ARM® Cortex®-A53
Number of Cores/Bus Width
4 Core, 64-Bit
Speed
1.8GHz
Co-Processors/DSP
ARM® Cortex®-M7, Multimedia; NEON™ MPE, Hi-Fi4 DSP
RAM Controllers
DDR4, LPDDR4
Graphics Acceleration
Yes
Display & Interface Controllers
HDMI, LVDS, MIPI-CSI, MIPI-DSI
Ethernet
GbE (2)
SATA
-
USB
USB 2.0 + PHY (2), USB 3.0 + PHY (2)
Voltage - I/O
-
Operating Temperature
0°C ~ 95°C (TJ)
Security Features
ARM TZ, CAAM, RDC
Mounting Type
Surface Mount
Package / Case
548-LFBGA
Supplier Device Package
548-LFBGA (15x15)
Additional Interfaces
CANbus, I2C, I2S, PCIe, SD/SDIO, SPI, UART
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.315
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate 107,23 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
928,64222 €257,78 €
Unit Price without VAT:28,64222 €
Unit Price with VAT:34,08424 €