cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS1012AXN7KKB

DigiKey Part Number
2156-LS1012AXN7KKB-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
LS1012AXN7KKB
Description
IC MPU QORLQ LS1 1GHZ 211FCLGA
Customer Reference
Detailed Description
ARM® Cortex®-A53 Microprocessor IC QorlQ LS1 1 Core, 64-Bit 1GHz 211-FCLGA (9.6x9.6)
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP Semiconductors
Series
Packaging
Bulk
Part Status
Active
Core Processor
ARM® Cortex®-A53
Number of Cores/Bus Width
1 Core, 64-Bit
Speed
1GHz
Co-Processors/DSP
-
RAM Controllers
DDR3L
Graphics Acceleration
-
Display & Interface Controllers
-
Ethernet
GbE (2)
SATA
SATA 6Gbps (1)
USB
USB 2.0 (1), USB 3.0 + PHY
Voltage - I/O
-
Operating Temperature
-40°C ~ 105°C (TA)
Security Features
Secure Boot, TrustZone®
Mounting Type
Surface Mount
Package / Case
211-VFLGA
Supplier Device Package
211-FCLGA (9.6x9.6)
Additional Interfaces
eMMC/SD/SDIO, GPIO, I2C, I2S, SPI, UART
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Rochester Electronics, LLC
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.

Other Suppliers on DigiKey

26In Stock
Ships from Flip Electronics