
LPC824M201JDH20J | |
|---|---|
DigiKey Part Number | 2156-LPC824M201JDH20J-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | LPC824M201JDH20J |
Description | LPC824M201JDH20 - Low Cost 32-bi |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ LPC82x Microcontroller IC 32-Bit 30MHz 32KB (32K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 30MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 5x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | 1,52012 € | 258,42 € |
| Unit Price without VAT: | 1,52012 € |
|---|---|
| Unit Price with VAT: | 1,80894 € |


