
74HCT1G86GV,125 | |
|---|---|
DigiKey Part Number | 2156-74HCT1G86GV,125-954-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | 74HCT1G86GV,125 |
Description | IC GATE XOR 1CH 2-INP 5TSOP |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel 5-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 2mA, 2mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 27ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSOP | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.008 | 0,12956 € | 260,16 € |
| Unit Price without VAT: | 0,12956 € |
|---|---|
| Unit Price with VAT: | 0,15418 € |

