
2N7002PS/ZLX | |
|---|---|
DigiKey Part Number | 2156-2N7002PS/ZLX-954-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | 2N7002PS/ZLX |
Description | MOSFET 2N-CH 60V 0.32A 6TSSOP |
Customer Reference | |
Detailed Description | Mosfet Array 60V 320mA Surface Mount 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 320mA | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.8nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 50pF @ 10V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 310 | 0,83777 € | 259,71 € |
| Unit Price without VAT: | 0,83777 € |
|---|---|
| Unit Price with VAT: | 0,99695 € |



