
ALT025-10E-TR7 | |
|---|---|
DigiKey Part Number | 391-ALT025-10E-TR7TR-ND - Tape & Reel (TR) 391-ALT025-10E-TR7CT-ND - Cut Tape (CT) 391-ALT025-10E-TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALT025-10E-TR7 |
Description | SEN MR WHEATSTONE BRIDGE 6-TDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor X, Y Axis 6-TDFN (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | ALT025-10E-TR7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NVE Corp/Sensor Products | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetoresistive | |
Axis | X, Y | |
Output Type | Wheatstone Bridge | |
Sensing Range | ±10mT | |
Voltage - Supply | 10V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | 24 b | |
Bandwidth | 350kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Features | - | |
Supplier Device Package | 6-TDFN (2.5x2.5) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,47000 € | 7,47 € |
| 5 | 6,58000 € | 32,90 € |
| 10 | 6,26100 € | 62,61 € |
| 25 | 5,89160 € | 147,29 € |
| 50 | 5,64540 € | 282,27 € |
| 100 | 5,42520 € | 542,52 € |
| 500 | 4,99748 € | 2.498,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,19096 € | 5.190,96 € |
| Unit Price without VAT: | 7,47000 € |
|---|---|
| Unit Price with VAT: | 8,88930 € |










