
AG956-07E | |
|---|---|
DigiKey Part Number | 391-AG956-07E-ND |
Manufacturer | |
Manufacturer Product Number | AG956-07E |
Description | ASR002-10E TMR EVAL KIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ASR002-10E - Magnetic, TMR (Tunneling Magnetoresistive) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NVE Corp/Sensor Products | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Magnetic, TMR (Tunneling Magnetoresistive) | |
Sensing Range | - | |
Interface | Serial, SPI | |
Sensitivity | - | |
Voltage - Supply | 5V, USB | |
Embedded | Yes | |
Contents | Board(s), Cable(s), Accessories | |
Utilized IC / Part | ASR002-10E | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,42000 € | 156,42 € |
| Unit Price without VAT: | 156,42000 € |
|---|---|
| Unit Price with VAT: | 186,13980 € |


