
AG910-07 | |
|---|---|
DigiKey Part Number | 391-1044-ND |
Manufacturer | |
Manufacturer Product Number | AG910-07 |
Description | KIT EVALUATION GMR SWITCH |
Customer Reference | |
Detailed Description | AD Series Switches - Magnetic, GMR (Giant Magnetoresistive) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NVE Corp/Sensor Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Magnetic, GMR (Giant Magnetoresistive) | |
Sensing Range | - | |
Interface | Analog | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | No | |
Contents | Board(s), Accessories | |
Utilized IC / Part | AD Series Switches | |
Note | - |



