
AFL100-00E | |
|---|---|
DigiKey Part Number | AFL100-00E-ND |
Manufacturer | |
Manufacturer Product Number | AFL100-00E |
Description | MAGNETIC SWITCH UNIPOLAR 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Collector Magnetoresistive 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AFL100-00E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 1.3mT Trip, 0.1mT Release | |
Test Condition | -20°C ~ 85°C | |
Voltage - Supply | 1.8V ~ 2.5V | |
Current - Supply (Max) | 45µA | |
Current - Output (Max) | 100µA | |
Output Type | Open Collector | |
Features | - | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,23964 € | 3.239,64 € |
| Unit Price without VAT: | 3,23964 € |
|---|---|
| Unit Price with VAT: | 3,85517 € |

