

AD623-00E | |
|---|---|
DigiKey Part Number | AD623-00E-ND |
Manufacturer | |
Manufacturer Product Number | AD623-00E |
Description | MAGNETIC SWITCH OMNIPOLAR 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Collector Hall Effect 8-MSOP |
Datasheet | Datasheet |
Category | Test Condition -40°C ~ 125°C |
Mfr | Voltage - Supply 4.5V ~ 30V |
Series | Current - Supply (Max) 4.5mA |
Packaging Tube | Current - Output (Max) 20mA |
Part Status Active | Output Type Open Collector |
Function Omnipolar Switch | Operating Temperature -40°C ~ 125°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization North Pole, South Pole | Supplier Device Package 8-MSOP |
Sensing Range ±10mT Trip, ±6.5mT Release | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,57449 € | 1.574,49 € |
| Unit Price without VAT: | 1,57449 € |
|---|---|
| Unit Price with VAT: | 1,87364 € |

