
ABL014-00ETR | |
|---|---|
DigiKey Part Number | 391-ABL014-00ETR-ND - Tape & Reel (TR) 391-ABL014-00ETRCT-ND - Cut Tape (CT) 391-ABL014-00ETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABL014-00ETR |
Description | MAGNETIC SWITCH SPEC PURP 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Analog Voltage Magnetoresistive 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | Unidirectional | |
Sensing Range | 18mT Trip, -18mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 30V | |
Current - Supply (Max) | 9mA | |
Current - Output (Max) | 16mA | |
Output Type | Analog Voltage | |
Features | - | |
Operating Temperature | -50°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 5 | 2,60400 € | 13,02 € |
| 10 | 2,46300 € | 24,63 € |
| 25 | 2,30000 € | 57,50 € |
| 50 | 2,19140 € | 109,57 € |
| 100 | 2,09420 € | 209,42 € |
| 500 | 1,90608 € | 953,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,99117 € | 1.991,17 € |
| 2.000 | 1,93050 € | 3.861,00 € |
| 3.000 | 1,89736 € | 5.692,08 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,57000 € |





