Direct


ABL005-00 | |
|---|---|
DigiKey Part Number | 391-1034-5-ND |
Manufacturer | |
Manufacturer Product Number | ABL005-00 |
Description | MAGNETIC SWITCH SPEC PURP 8MSOP |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Analog Voltage Magnetoresistive 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Function | Special Purpose | |
Technology | ||
Polarization | - | |
Sensing Range | - | |
Test Condition | - | |
Voltage - Supply | 4.5V ~ 36V | |
Current - Supply (Max) | 9mA | |
Current - Output (Max) | 16mA | |
Output Type | Analog Voltage | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |


