AAL024-10E | |
|---|---|
DigiKey Part Number | 391-1086-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AAL024-10E |
Description | SEN MR WHEATSTONE BRIDGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Single Axis |
Datasheet | Datasheet |
EDA/CAD Models | AAL024-10E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NVE Corp/Sensor Products | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Magnetoresistive | |
Axis | Single | |
Output Type | Wheatstone Bridge | |
Sensing Range | - | |
Voltage - Supply | 1V ~ 12V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -50°C ~ 125°C | |
Features | Temperature Compensated | |
Supplier Device Package | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,92674 € | 3.926,74 € |
| Unit Price without VAT: | 3,92674 € |
|---|---|
| Unit Price with VAT: | 4,67282 € |


