

AAL002-02E | |
|---|---|
DigiKey Part Number | 391-1047-5-ND |
Manufacturer | |
Manufacturer Product Number | AAL002-02E |
Description | SEN MR WHEATSTONE BRIDGE 8-SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Single Axis 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AAL002-02E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NVE Corp/Sensor Products | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetoresistive | |
Axis | Single | |
Output Type | Wheatstone Bridge | |
Sensing Range | 0.15mT ~ 1.05mT | |
Voltage - Supply | 1V ~ 25V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -50°C ~ 150°C | |
Features | Temperature Compensated | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,91000 € | 12,91 € |
| 5 | 11,74200 € | 58,71 € |
| 10 | 11,30700 € | 113,07 € |
| 25 | 10,78720 € | 269,68 € |
| 92 | 10,14402 € | 933,25 € |
| 184 | 9,84223 € | 1.810,97 € |
| 552 | 9,41402 € | 5.196,54 € |
| Unit Price without VAT: | 12,91000 € |
|---|---|
| Unit Price with VAT: | 15,36290 € |



