


AAK001-14E | |
|---|---|
DigiKey Part Number | 391-1088-2-ND - Tape & Reel (TR) 391-1088-1-ND - Cut Tape (CT) 391-1088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AAK001-14E |
Description | SEN MR WHEATSTONE BRIDGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Single Axis |
Datasheet | Datasheet |
EDA/CAD Models | AAK001-14E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NVE Corp/Sensor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetoresistive | |
Axis | Single | |
Output Type | Wheatstone Bridge | |
Sensing Range | - | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 85°C | |
Features | Temperature Compensated | |
Supplier Device Package | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFLGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 11,41227 € | 11.412,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 € | 16,80 € |
| 5 | 15,32800 € | 76,64 € |
| 10 | 14,77800 € | 147,78 € |
| 25 | 14,12280 € | 353,07 € |
| 50 | 13,67480 € | 683,74 € |
| 100 | 13,26360 € | 1.326,36 € |
| 500 | 12,43492 € | 6.217,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 € | 16,80 € |
| 5 | 14,97600 € | 74,88 € |
| 10 | 14,32400 € | 143,24 € |
| 25 | 13,56520 € | 339,13 € |
| 50 | 13,06020 € | 653,01 € |
| 100 | 12,60730 € | 1.260,73 € |
| 500 | 11,72782 € | 5.863,91 € |
| Unit Price without VAT: | 16,80000 € |
|---|---|
| Unit Price with VAT: | 19,99200 € |


