

AA006-00E | |
|---|---|
DigiKey Part Number | 391-1074-ND |
Manufacturer | |
Manufacturer Product Number | AA006-00E |
Description | SEN MR WHEATSTONE BRIDGE 8-MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Single Axis 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AA006-00E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NVE Corp/Sensor Products | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetoresistive | |
Axis | Single | |
Output Type | Wheatstone Bridge | |
Sensing Range | 0.5mT ~ 3.5mT | |
Voltage - Supply | 1V ~ 24V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -50°C ~ 125°C | |
Features | Temperature Compensated | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,92674 € | 3.926,74 € |
| Unit Price without VAT: | 3,92674 € |
|---|---|
| Unit Price with VAT: | 4,67282 € |


