
IL3685-3-01 | |
|---|---|
DigiKey Part Number | 390-1138-ND |
Manufacturer | |
Manufacturer Product Number | IL3685-3-01 |
Description | EVAL BOARD FOR IL3685-3E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IL3685-3E IsoLoop® Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | IL3685-3-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NVE Corp/Isolation Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Digital Isolator | |
Embedded | - | |
Utilized IC / Part | IL3685-3E | |
Primary Attributes | PROFIBUS RS-485 Transceiver | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,45000 € | 61,45 € |
| Unit Price without VAT: | 61,45000 € |
|---|---|
| Unit Price with VAT: | 73,12550 € |

