IL 710-2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


NVE Corp/Isolation Products
In Stock: 1.269
Unit Price: 3,84000 €
Datasheet

Direct


Broadcom Limited
In Stock: 150
Unit Price: 41,74000 €
Datasheet

Direct


Broadcom Limited
In Stock: 289
Unit Price: 22,12000 €
Datasheet
8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-DIP
How IsoLoop Isolators Work

IL 710-2

DigiKey Part Number
390-IL710-2-ND
Manufacturer
Manufacturer Product Number
IL 710-2
Description
DGTL ISOLTR 2.5KV 1CH GP 8-DIP
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 1 Channel 110Mbps 100kV/µs CMTI 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
GMR (Giant Magnetoresistive)
Type
General Purpose
Isolated Power
No
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
15ns, 15ns
Pulse Width Distortion (Max)
3ns
Rise / Fall Time (Typ)
1ns, 1ns
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Available To Order
Factory Stock: 4.000
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.