


IL 485E | |
|---|---|
DigiKey Part Number | 390-IL485E-ND |
Manufacturer | |
Manufacturer Product Number | IL 485E |
Description | DG ISO 2.5KV 3CH RS422 16-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RS422, RS485 Digital Isolator 2500Vrms 3 Channel 35Mbps 20kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | IL 485E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | GMR (Giant Magnetoresistive) | |
Type | RS422, RS485 | |
Isolated Power | No | |
Number of Channels | 3 | |
Inputs - Side 1/Side 2 | 2/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 32ns, 32ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 8ns, 8ns | |
Voltage - Supply | 3V ~ 5.5V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,94000 € | 11,94 € |
| 10 | 9,41800 € | 94,18 € |
| 50 | 8,40700 € | 420,35 € |
| 100 | 8,09380 € | 809,38 € |
| 250 | 7,76328 € | 1.940,82 € |
| 500 | 7,56408 € | 3.782,04 € |
| 1.000 | 7,40013 € | 7.400,13 € |
| Unit Price without VAT: | 11,94000 € |
|---|---|
| Unit Price with VAT: | 14,20860 € |

