RS422, RS485 Digital Isolator 2500Vrms 2 Channel 20Mbps 15kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RS422, RS485 Digital Isolator 2500Vrms 2 Channel 20Mbps 15kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
How IsoLoop Isolators Work

IL 3485E

DigiKey Part Number
390-IL3485E-ND
Manufacturer
Manufacturer Product Number
IL 3485E
Description
DG ISO 2.5KV 2CH RS422 16-SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RS422, RS485 Digital Isolator 2500Vrms 2 Channel 20Mbps 15kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
IL 3485E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
GMR (Giant Magnetoresistive)
Type
RS422, RS485
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
1/1
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
15kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
12ns, 12ns
Voltage - Supply
3V ~ 5.5V, 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 4.500
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.0002,68680 €2.686,80 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,68680 €
Unit Price with VAT:3,19729 €