
610A-1ETR7 | |
---|---|
DigiKey Part Number | 390-610A-1ETR7TR-ND - Tape & Reel (TR) 390-610A-1ETR7CT-ND - Cut Tape (CT) 390-610A-1ETR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 610A-1ETR7 |
Description | DIGITAL ISOLATOR 8-TSSOP/8-MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Digital Isolator Channel CMTI 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,78000 € | 4,78 € |
10 | 3,12900 € | 31,29 € |
25 | 2,70040 € | 67,51 € |
100 | 2,21530 € | 221,53 € |
250 | 1,97704 € | 494,26 € |
500 | 1,83048 € | 915,24 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 1,76921 € | 1.769,21 € |
Unit Price without VAT: | 4,78000 € |
---|---|
Unit Price with VAT: | 5,68820 € |