
W91031SG T&R | |
|---|---|
DigiKey Part Number | W91031SGT&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W91031SG T&R |
Description | IC TELECOM INTERFACE 24SOP |
Customer Reference | |
Detailed Description | Telecom IC Caller ID Device 24-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Caller ID Device | |
Interface | FSK | |
Number of Circuits | 1 | |
Voltage - Supply | 3V ~ 5V | |
Current - Supply | 2.5mA | |
Operating Temperature | 0°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOP |

