Similar

W83310G-R2 TR | |
|---|---|
DigiKey Part Number | W83310G-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W83310G-R2 TR |
Description | IC REG CONV DDR 1OUT 8SOIC |
Customer Reference | |
Detailed Description | - Converter, DDR Bus Termination Regulator Voltage Regulator IC 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Converter, DDR Bus Termination Regulator | |
Voltage - Input | 2.5V, 3.3V | |
Number of Outputs | 1 | |
Voltage - Output | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | - | |
Base Product Number |


