
NM-I2360 | |
|---|---|
DigiKey Part Number | 816-NM-I2360-ND |
Manufacturer | |
Manufacturer Product Number | NM-I2360 |
Description | EVAL BOARD FOR ISD2360 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ISD2360 ChipCorder® Voice Record/Playback Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Audio | |
Function | Voice Record/Playback | |
Embedded | - | |
Utilized IC / Part | ISD2360 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s), Accessories | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,47000 € | 33,47 € |
| 10 | 33,39200 € | 333,92 € |
| Unit Price without VAT: | 33,47000 € |
|---|---|
| Unit Price with VAT: | 39,82930 € |


