



NL-NAU88C10 | |
|---|---|
DigiKey Part Number | 816-NL-NAU88C10-ND |
Manufacturer | |
Manufacturer Product Number | NL-NAU88C10 |
Description | EVAL BOARD FOR NAU88C10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NAU88C10 - CODEC Audio Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Audio | |
Function | CODEC | |
Embedded | No | |
Utilized IC / Part | NAU88C10 | |
Primary Attributes | 3.3V Operating Voltage | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,03000 € | 28,03 € |
| Unit Price without VAT: | 28,03000 € |
|---|---|
| Unit Price with VAT: | 33,35570 € |



