
NAU8810YG TR | |
|---|---|
DigiKey Part Number | NAU8810YGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NAU8810YG TR |
Description | IC AUDIO CODEC MONO 20QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Audio Interface 24 b I2S 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Audio | |
Data Interface | I2S | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 1 / 1 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 91 / 93 | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 2.5V ~ 3.6V | |
Voltage - Supply, Digital | 1.71V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,67643 € | 2.705,72 € |
| 8.000 | 0,66300 € | 5.304,00 € |
| 12.000 | 0,65628 € | 7.875,36 € |
| Unit Price without VAT: | 0,67643 € |
|---|---|
| Unit Price with VAT: | 0,80495 € |


