
NAU8315YG | |
|---|---|
DigiKey Part Number | 816-NAU8315YG-ND |
Manufacturer | |
Manufacturer Product Number | NAU8315YG |
Description | I2S MONO 3.2W CLASS-D AMPLIFIER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | NAU8315YG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 3.2W x 1 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.25V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 20-QFN (4x4) | |
Package / Case | 20-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62900 € | 6,29 € |
| 25 | 0,56720 € | 14,18 € |
| 100 | 0,49980 € | 49,98 € |
| 490 | 0,44884 € | 219,93 € |
| 980 | 0,43281 € | 424,15 € |
| 1.470 | 0,42478 € | 624,43 € |
| 2.940 | 0,41300 € | 1.214,22 € |
| 5.390 | 0,40442 € | 2.179,82 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |









