
N76E003AQ20 | |
|---|---|
DigiKey Part Number | N76E003AQ20-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | N76E003AQ20 |
Description | IC MCU 8BIT 18KB FLASH 20QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8051 N76 Microcontroller IC 8-Bit 16MHz 18KB (18K x 8) FLASH 20-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | N76E003AQ20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, I2S, POR, PWM, WDT | |
Number of I/O | 18 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 5.5V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-QFN (3x3) | |
Package / Case | 20-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36638 € | 1.099,14 € |
| Unit Price without VAT: | 0,36638 € |
|---|---|
| Unit Price with VAT: | 0,43599 € |


