
MS51FC0AE | |
|---|---|
DigiKey Part Number | 816-MS51FC0AE-ND |
Manufacturer | |
Manufacturer Product Number | MS51FC0AE |
Description | IC MCU 8BIT 32KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 8051 NuMicro MS51 Microcontroller IC 8-Bit 24MHz 32KB (32K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MS51FC0AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, LVR, POR, PWM, WDT | |
Number of I/O | 18 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 5.5V | |
Data Converters | A/D 10x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,59200 € | 5,92 € |
| 74 | 0,50311 € | 37,23 € |
| 148 | 0,47541 € | 70,36 € |
| 296 | 0,45007 € | 133,22 € |
| 518 | 0,43153 € | 223,53 € |
| 1.036 | 0,41108 € | 425,88 € |
| 2.516 | 0,38886 € | 978,37 € |
| 5.032 | 0,37439 € | 1.883,93 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |


