
ML51EC0AE | |
|---|---|
DigiKey Part Number | 816-ML51EC0AE-ND |
Manufacturer | |
Manufacturer Product Number | ML51EC0AE |
Description | IC MCU 8BIT 32KB FLASH 28TSSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 8051 NuMicro ML51 Microcontroller IC 8-Bit 24MHz 32KB (32K x 8) FLASH 28-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, LVR, POR, PWM, WDT | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 8x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-TSSOP | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,97200 € | 9,72 € |
| 50 | 0,85160 € | 42,58 € |
| 100 | 0,80510 € | 80,51 € |
| 250 | 0,75012 € | 187,53 € |
| 500 | 0,71392 € | 356,96 € |
| 1.000 | 0,68242 € | 682,42 € |
| 2.500 | 0,64764 € | 1.619,10 € |
| 5.000 | 0,62606 € | 3.130,30 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

