
M2354KJFAE | |
|---|---|
DigiKey Part Number | 816-M2354KJFAE-ND |
Manufacturer | |
Manufacturer Product Number | M2354KJFAE |
Description | IC MCU 32BIT 1MB FLASH 128LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 - Microcontroller IC 32-Bit 96MHz 1MB (1M x 8) FLASH 128-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | M2354KJFAE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M23 | |
Core Size | 32-Bit | |
Speed | 96MHz | |
Connectivity | CANbus, I2C, LINbus, SCI, SmartCard, SPI, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, LVR, POR, PWM, WDT | |
Number of I/O | 106 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 16x12b SAR; D/A 2x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 128-LQFP (14x14) | |
Package / Case | 128-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,06000 € | 5,06 € |
| 10 | 4,20100 € | 42,01 € |
| 90 | 3,55178 € | 319,66 € |
| 180 | 3,39494 € | 611,09 € |
| 270 | 3,31367 € | 894,69 € |
| 540 | 3,19154 € | 1.723,43 € |
| 1.080 | 3,08889 € | 3.336,00 € |
| 2.520 | 2,98656 € | 7.526,13 € |
| Unit Price without VAT: | 5,06000 € |
|---|---|
| Unit Price with VAT: | 6,02140 € |

