
ISD3900FYI TR | |
|---|---|
DigiKey Part Number | 816-ISD3900FYITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISD3900FYI TR |
Description | IC VOICE REC/PLAY 64MIN 48LQFP |
Customer Reference | |
Detailed Description | Voice Record/Playback IC Multiple Message 64 Min I2S, SPI 48-LQFP (7x7) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Interface | I2S, SPI | |
Input Signal | Analog - Single Ended, I2S | |
Output Signal | Analog - Single Ended, Bridge Tied Load (BTL), PWM Speaker Output | |
Sampling Frequency | 4 ~ 48kHz | |
Duration | 64 Min | |
Filter Pass Band | - | |
Messaging | Multiple | |
Oscillator Type | Internal | |
Features | Volume Control | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Voltage - Supply | 2.7 V ~ 3.6 V | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) |





