
87366F2-R | |
|---|---|
DigiKey Part Number | 87366F2-R-ND |
Manufacturer | |
Manufacturer Product Number | 87366F2-R |
Description | IC INTERFACE SPECIALIZED 128QFP |
Customer Reference | |
Detailed Description | Interface |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | - | |
Interface | Serial | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 128-BFQFP | |
Supplier Device Package | - | |
Mounting Type | Surface Mount |

