
SSRC80001-AC | |
|---|---|
DigiKey Part Number | 4745-SSRC80001-AC-ND |
Manufacturer | |
Manufacturer Product Number | SSRC80001-AC |
Description | 8 Channel Solid SSR -AC |
Customer Reference | |
Detailed Description | AC/DC Output Module Output Module 3A 250VAC Output 12VDC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Numato Lab | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | AC/DC Output Module | |
Color | Green | |
Style | Standard | |
Voltage - Input | 12VDC | |
Voltage - Output | 250VAC | |
Current - Output | 3A | |
Turn On Time | 8.3ms | |
Turn Off Time | 8.3ms | |
Features | Status LED(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,55000 € | 121,55 € |
| 10 | 118,51100 € | 1.185,11 € |
| 25 | 115,47160 € | 2.886,79 € |
| 50 | 112,43280 € | 5.621,64 € |
| 100 | 109,39410 € | 10.939,41 € |
| 250 | 103,31664 € | 25.829,16 € |
| 500 | 97,23920 € | 48.619,60 € |
| Unit Price without VAT: | 121,55000 € |
|---|---|
| Unit Price with VAT: | 144,64450 € |



