
SSRC20001-DC | |
|---|---|
DigiKey Part Number | 4745-SSRC20001-DC-ND |
Manufacturer | |
Manufacturer Product Number | SSRC20001-DC |
Description | 2 Channel SSR -DC |
Customer Reference | |
Detailed Description | AC/DC Output Module Output Module 3A 100VDC Output 12VDC Supply |
Datasheet | Datasheet |
Category | Voltage - Input 12VDC |
Manufacturer Numato Lab | Voltage - Output 100VDC |
Packaging Retail Package | Current - Output 3A |
Part Status Active | Turn On Time 5ms |
Type AC/DC Output Module | Turn Off Time 2ms |
Color Green | Features Status LED(s) |
Style Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,03000 € | 61,03 € |
| 10 | 59,50600 € | 595,06 € |
| 25 | 57,98160 € | 1.449,54 € |
| 50 | 56,44800 € | 2.822,40 € |
| 100 | 54,92300 € | 5.492,30 € |
| 250 | 51,87320 € | 12.968,30 € |
| 500 | 48,82334 € | 24.411,67 € |
| Unit Price without VAT: | 61,03000 € |
|---|---|
| Unit Price with VAT: | 72,62570 € |

