
SSRC20001-AC | |
|---|---|
DigiKey Part Number | 4745-SSRC20001-AC-ND |
Manufacturer | |
Manufacturer Product Number | SSRC20001-AC |
Description | 2 Channel Solid SSR -AC |
Customer Reference | |
Detailed Description | AC/DC Output Module Output Module 3A 250VAC Output 12VDC Supply |
Datasheet | Datasheet |
Category | Voltage - Input 12VDC |
Manufacturer Numato Lab | Voltage - Output 250VAC |
Packaging Retail Package | Current - Output 3A |
Part Status Active | Turn On Time 8.3ms |
Type AC/DC Output Module | Turn Off Time 8.3ms |
Color Green | Features Status LED(s) |
Style Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,03000 € | 61,03 € |
| 10 | 59,50400 € | 595,04 € |
| 25 | 57,97760 € | 1.449,44 € |
| 50 | 56,45200 € | 2.822,60 € |
| 100 | 54,92630 € | 5.492,63 € |
| 250 | 51,87480 € | 12.968,70 € |
| 500 | 48,82334 € | 24.411,67 € |
| Unit Price without VAT: | 61,03000 € |
|---|---|
| Unit Price with VAT: | 72,62570 € |

