Aller Artix 7 FPGA M.2 XC7A200T Artix™ 7 FPGA Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLFX1006

DigiKey Part Number
4745-NLFX1006-ND
Manufacturer
Manufacturer Product Number
NLFX1006
Description
Aller Artix-7 FPGA with M.2
Customer Reference
Detailed Description
Aller Artix 7 FPGA M.2 XC7A200T Artix™ 7 FPGA Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Numato Lab
Series
Packaging
Retail Package
Part Status
Active
Type
FPGA
Platform
Aller Artix 7 FPGA M.2
Contents
Board(s)
Utilized IC / Part
XC7A200T
Interconnect System
-
Suggested Programming Environment
Vivado
Note
-
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Numato Lab
FREE SHIPPING on orders of 860,60 € or more for products shipped by Numato Lab
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1558,31000 €558,31 €
10544,34600 €5.443,46 €
25530,38840 €13.259,71 €
50516,43080 €25.821,54 €
100502,47320 €50.247,32 €
250474,55796 €118.639,49 €
500446,64280 €223.321,40 €
Unit Price without VAT:558,31000 €
Unit Price with VAT:664,38890 €