
NLFX1004-A | |
|---|---|
DigiKey Part Number | 4745-NLFX1004-A-ND |
Manufacturer | |
Manufacturer Product Number | NLFX1004-A |
Description | Proteus K7 160T USB 3.1 Dev Kit |
Customer Reference | |
Detailed Description | Proteus Kintex-7 FPGA USB 3.1 XC7K160T Kintex®-7 FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Numato Lab | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | FPGA | |
Platform | Proteus Kintex-7 FPGA USB 3.1 | |
Contents | Board(s) | |
Utilized IC / Part | XC7K160T | |
Interconnect System | FMC | |
Suggested Programming Environment | Vivado | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.393,09000 € | 1.393,09 € |
| Unit Price without VAT: | 1.393,09000 € |
|---|---|
| Unit Price with VAT: | 1.657,77710 € |

