
GP80001EP | |
|---|---|
DigiKey Part Number | 4745-GP80001EP-ND |
Manufacturer | |
Manufacturer Product Number | GP80001EP |
Description | DAQ DEVICE ANALOG INPUT USB 2.0 |
Customer Reference | |
Detailed Description | Analog Input DAQ Device USB 2.0 Screw Terminal |
Datasheet | Datasheet |
Category | Bus Connection USB 2.0 |
Manufacturer Numato Lab | Front Connection Screw Terminal |
Packaging Retail Package | Number of Inputs and Type 6 - Analog |
Part Status Active | Input Range 0 ~ 5V |
Function Analog Input | Input Resolution 10 Bits |
Type DAQ Device | Bidirectional Channels 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,36000 € | 40,36 € |
| 10 | 39,35000 € | 393,50 € |
| 25 | 38,33880 € | 958,47 € |
| 50 | 37,33620 € | 1.866,81 € |
| 100 | 36,32470 € | 3.632,47 € |
| 250 | 34,30196 € | 8.575,49 € |
| 500 | 32,28770 € | 16.143,85 € |
| Unit Price without VAT: | 40,36000 € |
|---|---|
| Unit Price with VAT: | 48,02840 € |


