
FXZ001A-MB | |
|---|---|
DigiKey Part Number | 4745-FXZ001A-MB-ND |
Manufacturer | |
Manufacturer Product Number | FXZ001A-MB |
Description | Styx Zynq 7020 FPGA Module - MB |
Customer Reference | |
Detailed Description | Styx Zynq-7000 AP SoC XC7Z020 Zynq®-7000 FPGA + MCU/MPU SoC Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Numato Lab | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | FPGA + MCU/MPU SoC | |
Platform | Styx Zynq-7000 AP SoC | |
Contents | Board(s) | |
Utilized IC / Part | XC7Z020 | |
Interconnect System | - | |
Suggested Programming Environment | Tenagra | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,58000 € | 377,58 € |
| 10 | 368,13800 € | 3.681,38 € |
| 25 | 358,69880 € | 8.967,47 € |
| 50 | 349,25920 € | 17.462,96 € |
| 100 | 339,81980 € | 33.981,98 € |
| 250 | 320,94088 € | 80.235,22 € |
| 500 | 302,06200 € | 151.031,00 € |
| Unit Price without VAT: | 377,58000 € |
|---|---|
| Unit Price with VAT: | 449,32020 € |

