
FPGA010A-SS | |
|---|---|
DigiKey Part Number | 4745-FPGA010A-SS-ND |
Manufacturer | |
Manufacturer Product Number | FPGA010A-SS |
Description | Skoll: AMD K7 FPGA Dev Kit - SS |
Customer Reference | |
Detailed Description | - FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Numato Lab | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | FPGA | |
Contents | Board(s) | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 558,31000 € | 558,31 € |
| 10 | 544,34700 € | 5.443,47 € |
| 25 | 530,38760 € | 13.259,69 € |
| 50 | 516,42880 € | 25.821,44 € |
| 100 | 502,46990 € | 50.246,99 € |
| 250 | 474,56064 € | 118.640,16 € |
| 500 | 446,64280 € | 223.321,40 € |
| Unit Price without VAT: | 558,31000 € |
|---|---|
| Unit Price with VAT: | 664,38890 € |

