


FPGA010A-MB | |
|---|---|
DigiKey Part Number | 4745-FPGA010A-MB-ND |
Manufacturer | |
Manufacturer Product Number | FPGA010A-MB |
Description | SKOLL AMD K7 FPGA DEV KIT - MB |
Customer Reference | |
Detailed Description | Skoll Kintex-7 FPGA XC7K70T Kintex®-7 FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Numato Lab | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | FPGA | |
Platform | Skoll Kintex-7 FPGA | |
Contents | Board(s) | |
Utilized IC / Part | XC7K70T | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 558,31000 € | 558,31 € |
| 10 | 544,34600 € | 5.443,46 € |
| 25 | 530,38840 € | 13.259,71 € |
| 50 | 516,43080 € | 25.821,54 € |
| 100 | 502,47320 € | 50.247,32 € |
| 250 | 474,55796 € | 118.639,49 € |
| 500 | 446,64280 € | 223.321,40 € |
| Unit Price without VAT: | 558,31000 € |
|---|---|
| Unit Price with VAT: | 664,38890 € |


