- FPGA Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPGA010A-FT

DigiKey Part Number
4745-FPGA010A-FT-ND
Manufacturer
Manufacturer Product Number
FPGA010A-FT
Description
Skoll: AMD K7 FPGA Dev Kit - FT
Customer Reference
Detailed Description
- FPGA Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Numato Lab
Series
-
Packaging
Retail Package
Part Status
Active
Type
FPGA
Contents
Board(s)
Note
-
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Numato Lab
FREE SHIPPING on orders of 860,60 € or more for products shipped by Numato Lab
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1558,31000 €558,31 €
10544,34700 €5.443,47 €
25530,38760 €13.259,69 €
50516,42880 €25.821,44 €
100502,46990 €50.246,99 €
250474,56064 €118.640,16 €
500446,64280 €223.321,40 €
Unit Price without VAT:558,31000 €
Unit Price with VAT:664,38890 €